Wurth Elektronik Ferrite Bead 600 μm (Surface) 150 μm (Axial Ferrite Bead), 240 Ω impedance at 100 MHz, 342 Ω impedance
- RS Stock No.:
- 484-958
- Mfr. Part No.:
- 742692004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save $61.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.14
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.228 | $16.14 | - |
| 50 - 245 | $2.00 | $10.00 | $61.40 |
| 250 - 495 | $1.242 | $6.21 | $496.50 |
| 500 + | $1.21 | $6.05 | $1,009.00 |
*price indicative
- RS Stock No.:
- 484-958
- Mfr. Part No.:
- 742692004
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 240Ω | |
| Impedance at 500 MHz | 460Ω | |
| Impedance at 1 GHz | 342Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.75Ω | |
| Height | 600μm | |
| Length | 300μm | |
| Depth | 300μm | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | |
| Diameter | 150μm | |
| Series | WE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 240Ω | ||
Impedance at 500 MHz 460Ω | ||
Impedance at 1 GHz 342Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.75Ω | ||
Height 600μm | ||
Length 300μm | ||
Depth 300μm | ||
Standards/Approvals REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | ||
Diameter 150μm | ||
Series WE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.6 mm (Surface) 0.15 mm (Axial Ferrite Bead) 133 Ω impedance
- Wurth Elektronik Ferrite Bead 0.15 mm (Surface) 0.6 mm (Axial Ferrite Bead) 455 Ω impedance
- Wurth Elektronik Ferrite Bead 1.0 mm (Surface) 0.5 mm (Axial Ferrite Bead) 375 Ω impedance
- Wurth Elektronik Ferrite Bead 14.2 mm (Surface) 6.35 mm (Axial Ferrite Bead) 245 Ω impedance
- TDK Ferrite Bead 0.6 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- TDK Ferrite Bead 0.6 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
