Wurth Elektronik Ferrite Bead 150 μm (Surface) 600 μm (Axial Ferrite Bead), 300 Ω impedance at 100 MHz, 455 Ω impedance
- RS Stock No.:
- 484-959
- Mfr. Part No.:
- 742692005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.14
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.228 | $16.14 | - |
| 50 - 245 | $2.00 | $10.00 | 38% |
| 250 - 495 | $1.242 | $6.21 | 61% |
| 500 + | $1.21 | $6.05 | 62% |
*price indicative
- RS Stock No.:
- 484-959
- Mfr. Part No.:
- 742692005
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Impedance at 300 MHz | 455Ω | |
| Impedance at 1 GHz | 297Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 300μm | |
| Maximum DC Resistance | 0.9Ω | |
| Height | 150μm | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Depth | 300μm | |
| Diameter | 600μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Impedance at 300 MHz 455Ω | ||
Impedance at 1 GHz 297Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 300μm | ||
Maximum DC Resistance 0.9Ω | ||
Height 150μm | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Depth 300μm | ||
Diameter 600μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.6 mm (Surface) 0.15 mm (Axial Ferrite Bead) 342 Ω impedance
- Wurth Elektronik Ferrite Bead 0.6 mm (Surface) 0.15 mm (Axial Ferrite Bead) 133 Ω impedance
- Wurth Elektronik Ferrite Bead 14.2 mm (Surface) 6.35 mm (Axial Ferrite Bead) 245 Ω impedance
- Wurth Elektronik Ferrite Bead 1.0 mm (Surface) 0.5 mm (Axial Ferrite Bead) 375 Ω impedance
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
