Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current), 65 Ω impedance at 25 MHz, 98 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

$55.35

(exc. GST)

$60.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450$1.107$55.35
500 - 950$1.052$52.60
1000 +$0.975$48.75

*price indicative

RS Stock No.:
332-623
Mfr. Part No.:
74279392
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

65Ω

Impedance at 100 MHz

98Ω

Current Rating

18A

Sub Type

High Current

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

4.75mm

Height

3mm

Length

7.8mm

Maximum DC Resistance

0.9mΩ

Diameter

3mm

Series

WE-PBF

Automotive Standard

No

Material

Polystyrene

COO (Country of Origin):
CN
The Wurth Elektronik Flat Wire High Current SMT Ferrite Bead is designed to provide efficient EMI suppression in high-current applications. It features a flat wire construction, Ideal for managing higher currents while effectively filtering out electromagnetic interference.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy