Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$116.00

(exc. GST)

$128.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.029$116.00-
20000 +$0.026$104.0010%

*price indicative

RS Stock No.:
161-8072
Mfr. Part No.:
BLM18AG121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Current Rating

500mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Depth

800μm

Height

800μm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

180mΩ

Series

BLM18AG

Material

Ferrite

Automotive Standard

No

Application

General Purpose, EMI Suppression Filter

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18A Series


BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy