Murata Ferrite Bead (Chip Bead), 3.2 x 1.6 x 0.8mm (1206 (3216M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 125-3146
- Mfr. Part No.:
- BLA31AG601SN4D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3146
- Mfr. Part No.:
- BLA31AG601SN4D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 100mA | |
| Type | Chip Bead | |
| Dimensions | 3.2 x 1.6 x 0.8mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 350mΩ | |
| Application | EMI Suppression, General Electronics | |
| Series | BLA31A | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type Chip Bead | ||
Dimensions 3.2 x 1.6 x 0.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.8mm | ||
Maximum DC Resistance 350mΩ | ||
Application EMI Suppression, General Electronics | ||
Series BLA31A | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
SMT 1206 Inductors (Chokes)
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 470Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm 1.25 mm (Chip Ferrite Bead) (Chip Ferrite Bead), 420 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
