Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603), 22Ω impedance at 100 MHz
- RS Stock No.:
- 318-2616
- Mfr. Part No.:
- BLM18BB220SN1D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
$1.73
(exc. GST)
$1.90
(inc. GST)
- RS Stock No.:
- 318-2616
- Mfr. Part No.:
- BLM18BB220SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 22Ω | |
| Current Rating | 700mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 200mΩ | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Series | BLM18BB | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Impedance at 100 MHz 22Ω | ||
Current Rating 700mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 200mΩ | ||
Height 0.8mm | ||
Material Ferrite | ||
Series BLM18BB | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
RoHS Status: Exempt


SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 470Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm

