Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$510.00

(exc. GST)

$560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.204$510.00-
12500 +$0.198$495.002%

*price indicative

RS Stock No.:
125-3120
Mfr. Part No.:
BLM41PG600SN1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1806

Impedance at 100 MHz

60Ω

Current Rating

6A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Height

1.6mm

Length

4.5mm

Standards/Approvals

EIA STD

Maximum DC Resistance

9mΩ

Series

BLM41PG

Material

Ferrite

Automotive Standard

No

Application

Power Supplies, EMI Suppression

COO (Country of Origin):
JP

SMD 1806 Ferrite Filters- BLM41P Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

Applications


This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy