Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5338
- Mfr. Part No.:
- BLM41PG600SH1L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$507.50
(exc. GST)
$557.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.203 | $507.50 |
| 5000 - 22500 | $0.198 | $495.00 |
| 25000 + | $0.178 | $445.00 |
*price indicative
- RS Stock No.:
- 122-5338
- Mfr. Part No.:
- BLM41PG600SH1L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1806 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.009Ω | |
| Length | 4.5mm | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | BLM41P | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | Powertrain, Safety, Automotive | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1806 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.009Ω | ||
Length 4.5mm | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Series BLM41P | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application Powertrain, Safety, Automotive | ||
- COO (Country of Origin):
- JP
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
- RS Stock No. 1048549P
- Mfr. Part No. BLM41PG600SH1L
Each (Supplied on a Reel)
$0.523
- RS Stock No. 1048549
- Mfr. Part No. BLM41PG600SH1L
Each (In a Pack of 10)
$0.523
- RS Stock No. 1048548P
- Mfr. Part No. BLM41PG102SH1L
Each (Supplied on a Reel)
$0.523
- RS Stock No. 1048548
- Mfr. Part No. BLM41PG102SH1L
Each (In a Pack of 10)
$0.523
Related links
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 75 Ω impedance at 100










