Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead), 131 Ω impedance at 25 MHz, 203 Ω
- RS Stock No.:
- 332-424
- Mfr. Part No.:
- 74270045
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 64 units)*
$121.66
(exc. GST)
$133.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 512 unit(s) shipping from 23 November 2026
- Plus 448 unit(s) shipping from 21 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 64 - 576 | $1.901 | $121.66 |
| 640 - 1216 | $1.807 | $115.65 |
| 1280 + | $1.673 | $107.07 |
*price indicative
- RS Stock No.:
- 332-424
- Mfr. Part No.:
- 74270045
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 131Ω | |
| Impedance at 100 MHz | 203Ω | |
| Packaging | Tray & Carton | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 14.2mm | |
| Height | 7.2mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Length | 25mm | |
| Diameter | 7.2mm | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Material | 4W620 | |
| Application | Coaxial Cable, Wire, Wrapping Cable, Multiconductor Wire | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 131Ω | ||
Impedance at 100 MHz 203Ω | ||
Packaging Tray & Carton | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 14.2mm | ||
Height 7.2mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Length 25mm | ||
Diameter 7.2mm | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
Material 4W620 | ||
Application Coaxial Cable, Wire, Wrapping Cable, Multiconductor Wire | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-AFB EMI Series Ferrite Bead, 25mm Length, 7.2mm Diameter - 74270045
Features and Benefits:
• 203Ω impedance at 100MHz enhances high-frequency suppression
• -25°C to 125°C operating range supports harsh thermal environments
• Halogen-free construction reduces hazardous substance content
• Tray packaged format simplifies pick-and-place processes
Applications
• Ideal for wrap-around installation on wiring looms
• Used with multiconductor wire to mitigate conducted emissions
• Can be used on single conductors in signal integrity designs
• Suitable for harness assemblies requiring tray-based supply
What material composition is used for magnetic performance?
How is the component delivered for production environments?
Which environmental standards does it meet regarding restricted substances?
What form factor does it present for wire mounting?
Related links
- Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead) 203 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω
