Wurth Elektronik Ferrite Bead 10.5 mm 10.5 mm (EMI Suppression Axial Ferrite Bead), 80 Ω impedance at 25 MHz, 152 Ω
- RS Stock No.:
- 332-456
- Mfr. Part No.:
- 74270051
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$12.99
(exc. GST)
$14.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,710 unit(s) shipping from 23 November 2026
- Plus 1,880 unit(s) shipping from 08 March 2027
- Plus 1,385 unit(s) shipping from 15 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $2.598 | $12.99 | - |
| 50 + | $2.472 | $12.36 | 4% |
*price indicative
- RS Stock No.:
- 332-456
- Mfr. Part No.:
- 74270051
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 80Ω | |
| Impedance at 100 MHz | 152Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 15.5mm | |
| Height | 10.5mm | |
| Length | 28mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Material | 3W800 | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 80Ω | ||
Impedance at 100 MHz 152Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 15.5mm | ||
Height 10.5mm | ||
Length 28mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
Material 3W800 | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
Related links
- Wurth Elektronik Ferrite Bead 10.5 mm 10.5 mm (EMI Suppression Axial Ferrite Bead) 152 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 178 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 6.9 mm 6.9 mm (EMI Suppression Axial Ferrite Bead) 179 Ω
