Wurth Elektronik Ferrite Bead 0.5 mm (Surface), 240 Ω impedance at 100 MHz
- RS Stock No.:
- 486-048
- Mfr. Part No.:
- 74279278
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $2.437 | $24.37 |
| 50 + | $2.389 | $23.89 |
*price indicative
- RS Stock No.:
- 486-048
- Mfr. Part No.:
- 74279278
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 240Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 710mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 0.7Ω | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 240Ω | ||
Packaging Tape & Reel | ||
Current Rating 710mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum DC Resistance 0.7Ω | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 220 Ω impedance at 100 MHz
