Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 486-023
- Distrelec Article No.:
- 304-65-881
- Mfr. Part No.:
- 742792310
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$13.72
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,958 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.86 | $13.72 | - |
| 20 - 98 | $4.25 | $8.50 | 38% |
| 100 - 198 | $2.635 | $5.27 | 61% |
| 200 + | $2.575 | $5.15 | 62% |
*price indicative
- RS Stock No.:
- 486-023
- Distrelec Article No.:
- 304-65-881
- Mfr. Part No.:
- 742792310
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 30Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | |
| Maximum DC Resistance | 0.05Ω | |
| Length | 3.2mm | |
| Height | 1.3mm | |
| Application | General Electronic Equipment | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 30Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | ||
Maximum DC Resistance 0.05Ω | ||
Length 3.2mm | ||
Height 1.3mm | ||
Application General Electronic Equipment | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed) 180 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
