Wurth Elektronik Ferrite Bead (Surface) (High Speed), 750 Ω impedance at 100 MHz
- RS Stock No.:
- 485-895
- Distrelec Article No.:
- 304-46-748
- Mfr. Part No.:
- 742792045
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $2.206 | $22.06 | - |
| 50 + | $2.162 | $21.62 | 1% |
*price indicative
- RS Stock No.:
- 485-895
- Distrelec Article No.:
- 304-46-748
- Mfr. Part No.:
- 742792045
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 750Ω | |
| Current Rating | 900mA | |
| Sub Type | High Speed | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | |
| Maximum DC Resistance | 0.3Ω | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 750Ω | ||
Current Rating 900mA | ||
Sub Type High Speed | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | ||
Maximum DC Resistance 0.3Ω | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 470 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 400 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 24 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
