Wurth Elektronik Ferrite Bead (Surface) (High Speed), 400 Ω impedance at 100 MHz
- RS Stock No.:
- 485-891
- Distrelec Article No.:
- 304-46-745
- Mfr. Part No.:
- 742792032
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.81
(exc. GST)
$23.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $4.362 | $21.81 |
| 25 + | $4.274 | $21.37 |
*price indicative
- RS Stock No.:
- 485-891
- Distrelec Article No.:
- 304-46-745
- Mfr. Part No.:
- 742792032
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 400Ω | |
| Impedance at 500 MHz | 500Ω | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.3Ω | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | |
| Length | 2mm | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 400Ω | ||
Impedance at 500 MHz 500Ω | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.3Ω | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | ||
Length 2mm | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 470 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 750 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 24 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
