Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current), 65 Ω impedance at 25 MHz, 98 Ω impedance at 100 MHz
- RS Stock No.:
- 332-624
- Mfr. Part No.:
- 74279392
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 December 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $1.196 | $11.96 |
*price indicative
- RS Stock No.:
- 332-624
- Mfr. Part No.:
- 74279392
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 65Ω | |
| Impedance at 100 MHz | 98Ω | |
| Current Rating | 18A | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Depth | 4.75mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Length | 7.8mm | |
| Maximum DC Resistance | 0.9mΩ | |
| Diameter | 3mm | |
| Series | WE-PBF | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 65Ω | ||
Impedance at 100 MHz 98Ω | ||
Current Rating 18A | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Depth 4.75mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Length 7.8mm | ||
Maximum DC Resistance 0.9mΩ | ||
Diameter 3mm | ||
Series WE-PBF | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3 mm (Surface) 4.75 mm (Surface Mount) (High Current) 98 Ω
- Wurth Elektronik Ferrite Bead 2.55 mm (High Current) 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.5 mm 2.5 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 2.55 mm (Surface) 3 mm (Surface Mount) (High Current) 42 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
