Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$16.85

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450$0.337$16.85-
500 - 950$0.32$16.005%
1000 +$0.296$14.8012%

*price indicative

RS Stock No.:
332-609
Mfr. Part No.:
78279221281
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape & Reel

Impedance at 100 MHz

280Ω

Current Rating

3.5A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

35mΩ

Length

3.2mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Each (On a Tape of 10)
$0.385
Each (On a Tape of 10)
$0.791
Each (On a Reel of 50)
$0.643
Each (On a Tape of 5)
$3.446

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy