Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

$83.80

(exc. GST)

$92.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450$1.676$83.80
500 +$1.592$79.60

*price indicative

RS Stock No.:
332-604
Mfr. Part No.:
78279225101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

3312

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Current Rating

10A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

3.05mm

Maximum DC Resistance

4mΩ

Height

2.28mm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Length

8.5mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

Application

General Electronic Equipment

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy