Wurth Elektronik Ferrite Bead 5.6 mm 5.6 mm (EMI Suppression Axial Ferrite Bead), 120 Ω impedance at 25 MHz, 168 Ω
- RS Stock No.:
- 332-441
- Mfr. Part No.:
- 74270037
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 25 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $1.534 | $7.67 |
| 50 + | $1.456 | $7.28 |
*price indicative
- RS Stock No.:
- 332-441
- Mfr. Part No.:
- 74270037
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 120Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 168Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.6mm | |
| Depth | 12mm | |
| Length | 20mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | |
| Diameter | 5.6mm | |
| Application | Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Material | 4W620 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 120Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 168Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.6mm | ||
Depth 12mm | ||
Length 20mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | ||
Diameter 5.6mm | ||
Application Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
Material 4W620 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 5.6 mm 5.6 mm (EMI Suppression Axial Ferrite Bead) 168 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
- Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead) 75 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
