Wurth Elektronik Ferrite Bead 5.6 mm 5.6 mm (EMI Suppression Axial Ferrite Bead), 120 Ω impedance at 25 MHz, 168 Ω
- RS Stock No.:
- 332-440
- Mfr. Part No.:
- 74270037
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 640 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$93.70
(exc. GST)
$103.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 192 unit(s) shipping from 25 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 576 | $1.464 | $93.70 | - |
| 640 - 1216 | $1.391 | $89.02 | 4% |
| 1280 + | $1.288 | $82.43 | 12% |
*price indicative
- RS Stock No.:
- 332-440
- Mfr. Part No.:
- 74270037
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 120Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 168Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12mm | |
| Length | 20mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | |
| Height | 5.6mm | |
| Diameter | 5.6mm | |
| Material | 4W620 | |
| Series | WE-AFB EMI | |
| Application | Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 120Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 168Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 12mm | ||
Length 20mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | ||
Height 5.6mm | ||
Diameter 5.6mm | ||
Material 4W620 | ||
Series WE-AFB EMI | ||
Application Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0332441
- Mfr. Part No. 74270037
- RS Stock No. 0332443
- Mfr. Part No. 74270061
- RS Stock No. 0332621
- Mfr. Part No. 74279390
- RS Stock No. 0332421
- Mfr. Part No. 74270036
Related links
- Wurth Elektronik Ferrite Bead 5.6 mm 5.6 mm (EMI Suppression Axial Ferrite Bead) 168 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
- Wurth Elektronik Ferrite Bead 7.92 mm 7.92 mm (EMI Suppression Axial Ferrite Bead) 75 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω










