Wurth Elektronik Ferrite Bead (0402), 70 Ω impedance at 100 MHz
- RS Stock No.:
- 332-232
- Mfr. Part No.:
- 782423700
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$18.25
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 06 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | $0.365 | $18.25 | - |
| 500 - 950 | $0.347 | $17.35 | 4% |
| 1000 - 2450 | $0.321 | $16.05 | 12% |
| 2500 - 4950 | $0.296 | $14.80 | 18% |
| 5000 + | $0.285 | $14.25 | 21% |
*price indicative
- RS Stock No.:
- 332-232
- Mfr. Part No.:
- 782423700
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 70Ω | |
| Packaging | Tape & Reel | |
| Impedance at 500 MHz | 140Ω | |
| Current Rating | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Maximum DC Resistance | 0.09Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 70Ω | ||
Packaging Tape & Reel | ||
Impedance at 500 MHz 140Ω | ||
Current Rating 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Maximum DC Resistance 0.09Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead (0402), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 224 Ω impedance at 1 GHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
