Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$17.25

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 450$0.345$17.25-
500 - 950$0.328$16.404%
1000 - 2450$0.304$15.2011%
2500 - 4950$0.279$13.9519%
5000 +$0.269$13.4522%

*price indicative

RS Stock No.:
332-220
Mfr. Part No.:
782763820
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape & Reel

Impedance at 100 MHz

82Ω

Impedance at 500 MHz

130Ω

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B)

Length

3.2mm

Maximum DC Resistance

0.025Ω

Height

1.1mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Each (On a Tape of 10)
$0.392
Each (On a Tape of 10)
$0.494
Each (On a Reel of 50)
$0.185
Each (On a Tape of 10)
$0.239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy