SAM 3890 Plastic Feeler Gauge 0.4 mm, 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm, 0.9 mm, 0.75 mm, 1.0 mm, 2 Blades

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-8449
Mfr. Part No.:
3890
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Blades

2

Measurement Range

0.4 mm, 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm, 0.9 mm, 0.75 mm, 1.0 mm

Imperial or Metric

Metric

Blade Material

Plastic

Thickness

0.4 mm, 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm, 0.9 mm, 0.75 mm, 1 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy