TDK YFF-SC, Feedthrough Capacitor 50V dc 1 nF, Surface
- RS Stock No.:
- 144-7390
- Mfr. Part No.:
- YFF18SC1H102MT0H0N
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$6.32
(exc. GST)
$6.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,540 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 2480 | $0.316 | $6.32 | - |
| 2500 - 4980 | $0.308 | $6.16 | $20.00 |
| 5000 + | $0.304 | $6.08 | $60.00 |
*price indicative
- RS Stock No.:
- 144-7390
- Mfr. Part No.:
- YFF18SC1H102MT0H0N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 50V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | YFF-SC | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Product Type Feedthrough Capacitor | ||
Voltage 50V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series YFF-SC | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication Terminal devices, AV, and information devices
I/O Interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
