TDK YFF-SC, Feedthrough Capacitor 50V dc, 1608 10 nF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,160.00

(exc. GST)

$1,280.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.116$1,160.00-
20000 - 90000$0.113$1,130.002%
100000 +$0.102$1,020.0012%

*price indicative

RS Stock No.:
144-7140
Mfr. Part No.:
YFF18SC1H103MT0H0N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Feedthrough Capacitor

Capacitance

10nF

Voltage

50V dc

Tolerance

±20 %

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package/Case

1608

Series

YFF-SC

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits

Low-current power line of communication Terminal devices, AV, and information devices

I/O Interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy