Finder 7F Series, Synthetic Fibre Filter Plastic, Plastic Frame Fan Filter 2.5 mm
- RS Stock No.:
- 286-5003
- Distrelec Article No.:
- 302-15-154
- Mfr. Part No.:
- 7F2090244250
- Brand:
- Finder
Subtotal (1 unit)*
$602.86
(exc. GST)
$663.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.86 |
*price indicative
- RS Stock No.:
- 286-5003
- Distrelec Article No.:
- 302-15-154
- Mfr. Part No.:
- 7F2090244250
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Fan Filter | |
| Filter Type | Fan Mounted Filter | |
| Thickness | 2.5mm | |
| Frame Material | Plastic | |
| Frame Finish | Plastic | |
| Filter Material | Synthetic Fibre | |
| Standards/Approvals | CE, EAC, RoHS Compliant, UKCA | |
| Series | 7F | |
| Mounting Hole Diameter | 65.5 mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Fan Filter | ||
Filter Type Fan Mounted Filter | ||
Thickness 2.5mm | ||
Frame Material Plastic | ||
Frame Finish Plastic | ||
Filter Material Synthetic Fibre | ||
Standards/Approvals CE, EAC, RoHS Compliant, UKCA | ||
Series 7F | ||
Mounting Hole Diameter 65.5 mm | ||
- COO (Country of Origin):
- IT
The Finder filter fans are designed for electrical cabinets and enclosures, available in 120 V or 230 V AC versions, with Types 7F.20 suitable for indoor use and Types 7F.30 for outdoor use. They offer very low acoustic noise and minimal depth within the enclosure, ensuring efficient operation without compromising space or causing disturbance. Operating at nominal voltages of 120 or 230 V AC (50/60 Hz), the Filter Fans are supplied in Reverse flow mode, with models 7F.21 for indoor use and 7F.31 for outdoor use. Additionally, a black color option (RAL 9004) is available exclusively for the 7F.20 model.
Time-saving installation and maintenance
Easily replaceable filter mat
Related links
- Finder 7F Series Fan Filter Plastic Frame, 30.5 mm 2.5 mm
- Finder 7F Series Fan Filter for 224 x 224 mm Fans Plastic Frame 2.5 mm
- Finder 7F Series Filter Fan for 291 x 291 mm Fans Plastic Frame 2.5 mm
- Finder 7F Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 209 mm 209mm 22.5 mm
- Finder 7F Series Filter Fan for 125 x 125 mm Fans Plastic Frame, 155 mm 155mm 22.6 mm
- Finder 7F Series Filter Fan for 92 x 92 mm Fans Plastic Frame, 120 mm 120mm 19.65 mm
- STEGO Filter Fan Plus FPO Series Fan Filter for 291 x 291 mm Fans Plastic Frame, 291 mm 291mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 124 x 124 mm Fans Plastic Frame, 124 mm 124mm
