Rittal Fan Filter for 224 x 224mm Fans, Chemical Fibre Filter, 221 x 221mm
- RS Stock No.:
- 756-9880
- Mfr. Part No.:
- 3172100
- Brand:
- Rittal
235 In AU stock for next working day delivery
1095 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$68.026
(exc. GST)
$74.829
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $68.026 | $340.13 |
50 - 120 | $66.82 | $334.10 |
125 + | $65.112 | $325.56 |
*price indicative
- RS Stock No.:
- 756-9880
- Mfr. Part No.:
- 3172100
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Chemical Fibre Fan Filter, 17mm Thickness, 221mm Length - 3172100
This fan filter from Rittal is used to remove dust and small particles from fans and blowers. It's made of a chopped fibre material that has excellent absorption properties, allowing it to effectively block out dust particles as well as sawdust and sand. For improved fire safety, it's also self-extinguishing to protect your workplace against the spread of flames in the event of a fire. It allows an air throughput of between 180m³/h (cubic metres per hour) to 250m³/h, so it allows for optimal air circulation even when blocking small particles.
Features & Benefits
Temperature-resistant up to +100°C for use in high-heat environments
Supplied in a convenient pack of five to ensure you'll have plenty on hand
Suitable for fan size of 224mm x 224mm for use in domestic and commercial fans
IP54 (ingress protection) rating for protection against limited amounts of dust and other contaminants
Supplied in a convenient pack of five to ensure you'll have plenty on hand
Suitable for fan size of 224mm x 224mm for use in domestic and commercial fans
IP54 (ingress protection) rating for protection against limited amounts of dust and other contaminants
Applications
Factory production lines
High and low-pressure compressors
High and low-pressure compressors
How often should I clean this air filter?
Clean this air filter at least once a week to keep it in good working condition. Be sure to replace it if it gets too dirty.
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Fan Size | 224 x 224mm |
Dimensions | 221 x 221mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |
Length | 221mm |
Width | 21mm |
Related links
- Rittal SK Series Fan Filter for 221 x 221mm Fans, Chemical Fibre...
- Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
- Rittal Fan Filter for 292 x 292mm Fans, Chemical Fibre Filter, ABS...
- Rittal Fan Filter for 124 x 124 mm, 148.5 x 148.5 mm Fans,...
- Rittal Fan Filter for 292 x 292 mm, 323 x 323 mm Fans, Chemical...
- Rittal SK Series Fan Filter for 289 x 289mm Fans, Chemical Fibre...
- Rittal SK Series Fan Filter for 120 x 120mm Fans, Chemical Fibre...
- Rittal SK Series Fan Filter for 226 x 226mm Fans, Chemical Fibre...