JSP Self-Retracting Lifeline Single Plastic
- RS Stock No.:
- 269-4386
- Mfr. Part No.:
- FAR0721
- Brand:
- JSP
Subtotal (1 unit)*
$1,163.80
(exc. GST)
$1,280.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.80 |
*price indicative
- RS Stock No.:
- 269-4386
- Mfr. Part No.:
- FAR0721
- Brand:
- JSP
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
| Brand | JSP | |
| Product Type | Self-Retracting Lifeline | |
| Weight Capacity | 100kg | |
| Leg Type | Single | |
| Lifeline Material | Galvanised Steel | |
| Standards/Approvals | EN 360 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Self-Retracting Lifeline | ||
Weight Capacity 100kg | ||
Leg Type Single | ||
Lifeline Material Galvanised Steel | ||
Standards/Approvals EN 360 | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The JSP retractable lifeline are made with robust and durable plastic casing. The fall limiters or retractable lifeline have been tested rigorously in all types of situations. Can be used in sharp edge applications like terrace roofs.
Length of the wire 10 meter
Energy absorber
Galvanised steel wire diameter is 4.8 mm
Steel swivel snap hook with fall indicator
Related links
- JSP Self-Retracting Lifeline Single Plastic
- Honeywell Safety Lifeline Single Nylon
- Tractel with a 1.8 m Blocfor self-retracting fall arrester with connectors a webbing ring, HT55 high
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 20 m Fall Arrest Fall Arrester Lanyard Carabiner Single
- JSP with Plastic Restraint 2 Point Harness Pioneer
- 3M Lifeline Thermoplastic
- JSP 2 m Single Tail Lanyard Carabiner Single