Miller Lifeline Single Nylon
- RS Stock No.:
- 142-144
- Mfr. Part No.:
- 1011747
- Brand:
- Miller
Subtotal (1 unit)*
$2,144.00
(exc. GST)
$2,358.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,144.00 |
*price indicative
- RS Stock No.:
- 142-144
- Mfr. Part No.:
- 1011747
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Lifeline | |
| Weight Capacity | 6.7kg | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Harness Connection | Snap Hook | |
| Lifeline Length | 15m | |
| Standards/Approvals | EN 360 | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Lifeline | ||
Weight Capacity 6.7kg | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Harness Connection Snap Hook | ||
Lifeline Length 15m | ||
Standards/Approvals EN 360 | ||
Case Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Self Retracting Lifeline is the safest, most robust range of composite retractable lifelines on the market. It is tested and approved for horizontal applications. The housing is made of high impact nylon. The hub is created using heat treated aluminium. It features a zinc plated steel, double locking swivel snap hook with 22mm gate opening.
Highly visible load indicator at the snap hook
High quality providing corrosion resistance components
Quick activating braking mechanism stops the fall
Light weight
Related links
- JSP Self-Retracting Lifeline Single Plastic
- Honeywell Safety Fall Arrest Block Twin Nylon
- Honeywell Safety Fall Arrester Twin Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Honeywell Safety Fall Arrest Fall Arrester Kit Snap Hook Single
- Fall Arrest Blocks
- Honeywell Safety Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- 3M Lifeline Thermoplastic
