SAM Grey 1 Gang Sheet Metal Claw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9109
Mfr. Part No.:
EX-820-C3N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Claw

Number of Gangs

1

Colour

Grey

Material

Sheet Metal

Width

58mm

Depth

58mm

Finish

Nickel

Height

255mm

Standards/Approvals

No

For Use With

EX6821N, EX-827N

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Claws for extractors EX-821N to EX-827N are spare parts specifically designed for the EX-82..N puller series. These claws are engineered to work seamlessly with the puller bracket, providing a reliable and efficient grip for extraction purposes.

Smooth nickel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy