StarTech.com Silver Steel Cover Plate
- RS Stock No.:
- 280-4662
- Distrelec Article No.:
- 304-34-895
- Mfr. Part No.:
- PLATEBLANK
- Brand:
- StarTech.com
Subtotal (1 pack of 10 units)*
$18.20
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.82 | $18.20 |
*price indicative
- RS Stock No.:
- 280-4662
- Distrelec Article No.:
- 304-34-895
- Mfr. Part No.:
- PLATEBLANK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cover Plate | |
| Colour | Silver | |
| Material | Steel | |
| Width | 119mm | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cover Plate | ||
Colour Silver | ||
Material Steel | ||
Width 119mm | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Height 21mm | ||
- COO (Country of Origin):
- TW
The StarTech.com 10 pack of expansion slot covers is great to have on hand for new system builds or computer upgrades.
RoHS compliant
Lifetime warranty
Metal construction
Related links
- StarTech.com Silver Steel Cover Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- HPM Silver 1 Gang Cover Plate Plastic Cover Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- ABB Silver 1 Gang Cover Plate Plastic RJ45 Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 600 mm L for Use with Spacial SF, Spacial SM

