Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$151.81

(exc. GST)

$166.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.81

*price indicative

RS Stock No.:
120-178
Mfr. Part No.:
143412 XLST5F1353
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Width

185mm

Mount Type

Screw

Depth

1.26m

Finish

Powder Coated

Height

15mm

Standards/Approvals

RoHS

Series

xEnergy Light

For Use With

Cable Entry

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is designed for use with F3A flanges and has a bottom and top plate for WxD sizes of 1350 x 300mm. With IP55 protection and a sleek grey finish, this product is ideal for various applications requiring reliable LV systems.

Suitable for roof and bottom planking for enhanced versatility

Steel construction with powder coating for durability and longevity

RoHS conform for environmental compliance

Compact dimensions of 185mm x 15mm x 1260mm for easy installation

Designed for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy