HPM White 1 Gang Spacer Plate Plastic Mounting Block Faceplate & Mounting Plate
- RS Stock No.:
- 273-1069
- Mfr. Part No.:
- CD137WE
- Brand:
- HPM
Subtotal (1 unit)*
$7.91
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.91 |
*price indicative
- RS Stock No.:
- 273-1069
- Mfr. Part No.:
- CD137WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Spacer Plate | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Surface | |
| Depth | 13mm | |
| Outlet Type | Mounting Block | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Spacer Plate | ||
Colour White | ||
Material Plastic | ||
Mount Type Surface | ||
Depth 13mm | ||
Outlet Type Mounting Block | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The HPM mounting block is suits switches and PowerPoints. It has been designed with 13mm deep and needs to be installed on surfaces. Comes with screw, Ideal for residential or commercial applications.
Mounting centres 84 mm
It is white in colour
Related links
- HPM White 1 Gang Spacer Plate Plastic Mounting Block Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand 1 Gang Plastic Faceplate & Mounting Plate
- Legrand White Blank Plate Plastic Faceplate & Mounting Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
