Schneider Electric Champagne 1 Gang Cover Plate Metal Cover Plate
- RS Stock No.:
- 357-290
- Mfr. Part No.:
- MTN4250-6051
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $67.90
View bulk pricing optionsSubtotal (1 unit)*
$84.95
(exc. GST)
$93.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.95 | - |
| 10 + | $78.16 | $67.90 |
*price indicative
- RS Stock No.:
- 357-290
- Mfr. Part No.:
- MTN4250-6051
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Plate Type | Cover Plate | |
| Colour | Champagne | |
| Material | Metal | |
| Width | 71mm | |
| Depth | 15mm | |
| Finish | Champagne | |
| Range | Merten | |
| Standards/Approvals | REACH, RoHS | |
| Height | 71mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Plate Type Cover Plate | ||
Colour Champagne | ||
Material Metal | ||
Width 71mm | ||
Depth 15mm | ||
Finish Champagne | ||
Range Merten | ||
Standards/Approvals REACH, RoHS | ||
Height 71mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Central Plate, from the Merten System M range, features a square opening and a label field for easy customization. It is finished in a sophisticated champagne metallic colour, combining functionality with a sleek, modern look.
Metal construction
Green Premium product
RoHS compliant
Related links
- Schneider Electric Mocha 1 Gang Cover Plate Metal Socket Cover Plate
- Schneider Electric Champagne Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
