Legrand White Plastic Cover Plate
- RS Stock No.:
- 266-3548
- Mfr. Part No.:
- 0 682 51
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$125.59
(exc. GST)
$138.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $125.59 | $12.559 |
*price indicative
- RS Stock No.:
- 266-3548
- Mfr. Part No.:
- 0 682 51
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Celine, a trim to be mounted on a mechanism and to be completed with a support and a finishing plate. It is available in several colors and can be combined with the different plates of the Celine collection.
White color
IK04 impact resistance
Plastic material
Related links
- Legrand White Plastic Cover Plate
- Legrand White 2 Gang Plastic Cover Plate
- Legrand White 1 Gang Cover Plastic Cover Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Plastic Cover Plate
- Legrand White 2 Gang Plastic Gang Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate Plastic Faceplate & Mounting Plate












