Legrand Plastic Cover Plate

This image is representative of the product range

Subtotal (1 unit)*

$17.97

(exc. GST)

$19.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.97

*price indicative

RS Stock No.:
266-1165
Mfr. Part No.:
0 684 94
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cover Plate

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand celine, a trim to be mounted on a mechanism and to be completed with a support and a finishing plate, it is available in several colors and can be combined with the different plates of the Celine collection.

Titanium finish color

IP20 protection class

Plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy