Schneider Electric Grey Zinc Plated Steel Blanking Plate

Subtotal (1 unit)*

$133.37

(exc. GST)

$146.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.37

*price indicative

RS Stock No.:
256-6841
Mfr. Part No.:
NSYEC300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Plate

Colour

Grey

Material

Zinc Plated Steel

Width

360mm

Depth

200mm

Standards/Approvals

REACH free of SVHC

Range

Actassi

Height

20mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric blanking plate use in top or bottom of the enclosure.

Sheet steel zinc coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy