- RS Stock No.:
- 231-3359
- Mfr. Part No.:
- 56SOCOVER-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 11/06/2024
Added
Price (ex. GST) Each
$90.83
(exc. GST)
$99.91
(inc. GST)
Units | Per unit |
1 + | $90.83 |
- RS Stock No.:
- 231-3359
- Mfr. Part No.:
- 56SOCOVER-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series socket cover is fixed with screw. It is mercury free.
Product destination socket-outlet
Fixing mode by screws
Material PC and PET cover
Fixing mode by screws
Material PC and PET cover
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Orange |
Material | Polycarbonate |
Related links
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clipsal Electrical Orange Series 56
- Clipsal Electrical White 1 Gang Polycarbonate Cover Plate