Siemens White Thermoplastic Cover Plate
- RS Stock No.:
- 203-2228
- Mfr. Part No.:
- 5TC8901
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.74
(exc. GST)
$16.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.74 |
- RS Stock No.:
- 203-2228
- Mfr. Part No.:
- 5TC8901
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens DELTA series i-system electrical cover plate which is made up of plastic material and white in colour. It is used for dimmer with rotary knob of dimension 55x 55 mm.
Protection class IP20
halogen-free
halogen-free
Specifications
Attribute | Value |
---|---|
Colour | White |
Material | Thermoplastic |
Related links
- Siemens White Thermoplastic Cover Plate
- Siemens White 2 Gang Thermoplastic Cover Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
- Siemens Thermoplastic Cover Plate
- Siemens White Thermoplastic Koaxial Switch Mechanism
- Siemens Thermoplastic Lautsprecher, TAE Cover Plate
- Siemens White 1 Gang Thermoplastic Buchse Cover Plate
- Siemens White TAE Cover Plate