Schneider Electric Grey Galvanised Steel Mounting Plate
- RS Stock No.:
- 871-210
- Mfr. Part No.:
- NSYMF55
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$147.30
(exc. GST)
$162.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.30 |
*price indicative
- RS Stock No.:
- 871-210
- Mfr. Part No.:
- NSYMF55
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 450mm | |
| Depth | 125mm | |
| Height | 465mm | |
| Standards/Approvals | RoHS | |
| Range | PanelSeT | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 450mm | ||
Depth 125mm | ||
Height 465mm | ||
Standards/Approvals RoHS | ||
Range PanelSeT | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting plate offers a micro-perforated design crafted for effective direct mounting, enhancing versatility in installation spaces. It's engineered for robust performance and longevity, making it an Ideal choice for a variety of applications.
Made of galvanised steel for durability and strength
Compatible with multiple product families, ensuring flexibility in usage
Designed to withstand a permissible static load of up to 90 kg
Reinforced for securing to rear wall bolts with M8 screws
- RS Stock No. 0871212
- Mfr. Part No. NSYMP2016
1 Pack of 10
$9,146.32
- RS Stock No. 0871211
- Mfr. Part No. NSYMP1816
1 Pack of 10
$8,312.81
- RS Stock No. 0924285
- Mfr. Part No. NSYMP24M8
Each
$440.72
- RS Stock No. 0924286
- Mfr. Part No. NSYMP8M8
Each
$137.87











