Schneider Electric Grey Galvanised Steel Mounting Plate
- RS Stock No.:
- 871-212
- Mfr. Part No.:
- NSYMP2016
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
$9,146.32
(exc. GST)
$10,060.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9,146.32 | $914.632 |
*price indicative
- RS Stock No.:
- 871-212
- Mfr. Part No.:
- NSYMP2016
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 1.5m | |
| Depth | 27mm | |
| Height | 1.9m | |
| Standards/Approvals | RoHS | |
| Range | PanelSeT | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 1.5m | ||
Depth 27mm | ||
Height 1.9m | ||
Standards/Approvals RoHS | ||
Range PanelSeT | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric mounting plate offers robust support and versatility, designed specifically for multi-purpose applications. With dimensions of 2000x1600 mm, it provides a reliable foundation for various setups.
Constructed from galvanised steel for enhanced durability
Can support a maximum load of 300 kg/m²
Features a modular design accommodating multiple product families
Includes fittings for secure installation with mounting angles
