Schneider Electric White 1 Gang Cover Plate

Subtotal (1 unit)*

$36.41

(exc. GST)

$40.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.41

*price indicative

RS Stock No.:
429-320
Mfr. Part No.:
MTN4250-6035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

TPE

Number of Gangs

1

Height

71mm

Width

71mm

Depth

15mm

Series

Merten System M

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for TAE/audio/USB sockets, featuring a lotus white tint (RAL 9003) for a clean, modern look. It has a complementary design with a fixing mode by screws for secure installation. The plate includes a label holder for easy identification and is made from durable thermoplastic material, ensuring both reliability and a sleek finish.

Glossy surface

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy