Schneider Electric Champagne Cover Plate
- RS Stock No.:
- 358-074
- Mfr. Part No.:
- MTN3854-6051
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$118.92
(exc. GST)
$130.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.92 |
*price indicative
- RS Stock No.:
- 358-074
- Mfr. Part No.:
- MTN3854-6051
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Champagne | |
| Material | ABS | |
| Height | 27mm | |
| Width | 27mm | |
| Series | Merten System | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Champagne | ||
Material ABS | ||
Height 27mm | ||
Width 27mm | ||
Series Merten System | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for a hotel keycard holder and features a labelling field for easy identification. It comes in an elegant champagne metallic finish, adding a sophisticated touch to hotel interiors.
Varnished treated surface
Fixed by clamp and screws
IP20 rated
Related links
- Schneider Electric Champagne Cover Plate
- Schneider Electric Champagne 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric White Cover Plate
- Schneider Electric Mocha Cover Plate
- Schneider Electric Nickel Cover Plate
- Schneider Electric Black Cover Plate
- Schneider Electric Sahara Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
