Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$147.10

(exc. GST)

$161.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.10

*price indicative

RS Stock No.:
123-161
Mfr. Part No.:
172201 XMN341206MP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

489mm

Depth

10mm

Standards/Approvals

RoHS

Height

297mm

Series

xEnergy

For Use With

NZM3 (cont.)

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting plate for NZM3 is a horizontal, 4p plug-in, with dimensions of 300x600mm. It is designed as a part of the xEnergy Main LV switchgear, providing reliable energy distribution with a steel construction and galvanized surface protection. Ideal for cabinets, this perforated mounting plate is globally marketable and complies with RoHS standards.

Provides efficient energy distribution

Easy to install in cabinets for various applications

Global marketability ensures wide availability

Durable construction ensures long-term reliability

Environmentally friendly with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy