Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 121-667
- Mfr. Part No.:
- 143400 XLST51354
- Brand:
- Eaton
Subtotal (1 unit)*
$159.47
(exc. GST)
$175.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.47 |
*price indicative
- RS Stock No.:
- 121-667
- Mfr. Part No.:
- 143400 XLST51354
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 285mm | |
| Mount Type | Screw | |
| Depth | 1.26m | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| For Use With | Bottom planking, Roof planking | |
| Series | xEnergy Light | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Width 285mm | ||
Mount Type Screw | ||
Depth 1.26m | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
For Use With Bottom planking, Roof planking | ||
Series xEnergy Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and durable solution for your electrical cabinet needs. With a grey colour and steel material, this product is designed for top-/floor element cabinet enclosures. Offering a height of 15mm, width of 285mm, and depth of 1260mm, it is RoHS conform and suitable for both roof and bottom planking. The powder coating finish ensures long-lasting protection against wear and tear, making it a reliable choice for any setup.
RoHS conform for environmentally-friendly operation
Grey colour with steel material for durability
Suitable for both roof and bottom planking
Powder coating finish for long-lasting protection
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
