Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$1,044.53

(exc. GST)

$1,148.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,044.53

*price indicative

RS Stock No.:
120-262
Mfr. Part No.:
166758 XMIX40W08-50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Width

792mm

Mount Type

Screw

Depth

351mm

Height

640mm

Standards/Approvals

RoHS

For Use With

Enclosure Building

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and versatile solution for electrical cabinet installations. With a sleek grey design and durable metal construction, this switchgear is globally marketable and RoHS conform. The product dimensions of 792mm width, 640mm height, and 351mm depth make it suitable for a variety of enclosure building widths and heights.

Durable metal construction for reliability

Sleek grey design with RAL-number 7035 for modern aesthetics

Globally marketable and RoHS conform for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy