Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-989
- Mfr. Part No.:
- 138762 MPL-8060-CS
- Brand:
- Eaton
Subtotal (1 unit)*
$181.96
(exc. GST)
$200.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.96 |
*price indicative
- RS Stock No.:
- 103-989
- Mfr. Part No.:
- 138762 MPL-8060-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is the perfect accessory for your distribution board, designed to fit enclosure heights of 800mm and widths of 600mm. Made of galvanized steel, this mounting plate is durable and reliable. The xEffect CS mounting plate does not have apertures, providing a sleek and professional look to your setup. It is RoHS conform and weighs 15 kilograms, making it easy to handle and install. With a product length of 2mm, height of 800mm, and width of 600mm, this mounting plate is the ideal addition to your electrical insulation and connecting material setup.
Galvanized steel construction for durability and longevity
Sleek design without apertures for a professional appearance
RoHS conform for environmentally friendly usage
Easy to handle and install with a weight of 15 kilograms
Product length of 2mm for a compact and efficient setup
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
