Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$549.50

(exc. GST)

$604.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.50

*price indicative

RS Stock No.:
103-874
Mfr. Part No.:
138771 MPL-120120-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

1.2m

Depth

2mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

1.2m

For Use With

Enclosure

Series

xEffect CS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate is designed to enhance the functionality of your electrical distribution system. With a product weight of 15 kilograms and dimensions of 1200mm x 1200mm x 2mm, this galvanized steel plate is a durable and reliable accessory for your enclosure. The xEffect CS mounting plate is RoHS conform and does not have any perforations, making it ideal for use with enclosures of specific dimensions. Trust Eaton for high-quality solutions for your energy distribution needs.

Galvanized steel construction for durability

RoHS conform for environmental compliance

Electroplated surface for enhanced protection

Enhances the functionality of your energy distribution system

Provides a secure mounting solution for your equipment

Durable construction for long-lasting performance

Easy to install and use with compatible enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy