Eaton Light Grey Blind Plate Steel Blanking Plate
- RS Stock No.:
- 103-850
- Mfr. Part No.:
- 138746 SFP-172X932-CS
- Brand:
- Eaton
Subtotal (1 unit)*
$77.72
(exc. GST)
$85.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.72 |
*price indicative
- RS Stock No.:
- 103-850
- Mfr. Part No.:
- 138746 SFP-172X932-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Blanking Plate | |
| Plate Type | Blind Plate | |
| Colour | Light Grey | |
| Material | Steel | |
| Width | 932mm | |
| Depth | 172mm | |
| Finish | Semi Textured, Powder Coated | |
| Standards/Approvals | RoHS conform | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Blanking Plate | ||
Plate Type Blind Plate | ||
Colour Light Grey | ||
Material Steel | ||
Width 932mm | ||
Depth 172mm | ||
Finish Semi Textured, Powder Coated | ||
Standards/Approvals RoHS conform | ||
Height 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS bottom plate is a high-quality accessory designed for enclosures, featuring a straight shape with a semi-textured surface finishing. Made of steel with powder coating for added durability, this bottom plate is perfect for enclosures with a width of 1000mm. It comes with a continuous foamed gasket for a secure fit, ensuring protection against dust and moisture. RoHS conform and IP66 rated, this bottom plate is ideal for electrical distribution systems and small distribution boards.
Sturdy steel construction with powder coating for durability
Semi-textured surface finishing adds modern aesthetic appeal
Continuous foamed gasket ensures secure and tight sealing
IP66 rating protects against dust and water ingress
RoHS conformity ensures environmentally friendly design standards
Light gray (RAL 7035) color for sleek, professional appearance
Bottom plate accessory designed for 1000mm width enclosures
Enhanced protection with IP66 dust and water resistance
Related links
- Eaton Light Grey Blind Plate Steel Blanking Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- RS PRO Grey 2 Gang Blanking Plate
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 732 mm L for Use with Enclosure
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 112 mm L for Use with Enclosure
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 172 mm L for Use with Enclosure
- Siemens Light Grey Metal Blanking Plate
- Schneider Electric Steel Blanking Plate Blanking Plate 200 mm L for Use with Spacial SD
