Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$34.81

(exc. GST)

$38.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.81

*price indicative

RS Stock No.:
103-836
Mfr. Part No.:
138749 MPL-3030-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

300mm

Mount Type

Screw

Depth

2mm

Finish

Galvanised

Screwed/Screwless

Screwless

Height

300mm

Standards/Approvals

RoHS

Series

xEffect CS

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate is designed for HxW of 300x300mm enclosures. It is a galvanized steel plate accessory with a product weight of 15 kilograms. The xEffect CS mounting plate is RoHS conform and does not have any apertures. It is used with enclosures that have a height and width of 300mm each. The surface is electroplated and offers excellent surface protection for durability and longevity.

Galvanized steel mounting plate for HxW=300x300mm enclosures

RoHS conform product with electroplated surface for protection

Durable and long-lasting galvanized steel construction

Easy to install with accessory interior fitting

Provides a clean and neat appearance without any apertures

RoHS conform product for environmental compliance

Offers excellent surface protection for extended product life

  • RS Stock No. 0103833
  • Mfr. Part No. 138708 MPP-120100-CS
Each
$540.03
  • RS Stock No. 0103987
  • Mfr. Part No. 138751 MPL-4030-CS
Each
$45.97
  • RS Stock No. 0103828
  • Mfr. Part No. 138691 MPP-4060-CS
Each
$107.54
  • RS Stock No. 0103980
  • Mfr. Part No. 138704 MPP-10080-CS
Each
$433.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy