Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$45.97

(exc. GST)

$50.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.97

*price indicative

RS Stock No.:
103-987
Mfr. Part No.:
138751 MPL-4030-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

300mm

Depth

2mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

300mm

Series

xEffect CS

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate is designed for HxW of 400x300mm and is galvanized for durability. With a product weight of 15 kilograms, it provides a sturdy base for various applications. The xEffect CS mounting plate is part of Eaton's high-quality accessories range, offering a reliable solution for enclosure installations.

Galvanized surface finishing protects against long-term corrosion

Steel plate material ensures strength and durability

Electroplated without apertures for a clean appearance

Designed for enclosures with specific dimensions for compatibility

RoHS conform ensures environmentally-friendly manufacturing standards

Accessories enhance functionality of electrical distribution systems

Meets ETIM 9.0 standards for energy distribution systems

Includes interior fitting for easy installation in delivery program

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy